The SN54HC86J is a 4-bit XOR gate IC from Texas Instruments, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device is packaged in a CDIP package and is available in a rail/Tube packaging option. The IC has a propagation delay of 25ns and a quiescent current of 2uA.
Texas Instruments SN54HC86J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC86J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.