
The SN54HCT541J is an 8-bit 8-channel CMOS buffer with 3-state outputs. It operates from 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a CDIP and is mounted through a hole. It has a propagation delay of 60ns and a quiescent current of 8uA.
Texas Instruments SN54HCT541J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54HCT541J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
