
Quad 2-input NAND gate IC, featuring bipolar technology and TTL output. Operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Offers a high level output current of -400µA and a low level output current of 4mA. Designed for through-hole mounting in a 14-pin CDIP package, with dimensions of 19.56mm length, 6.92mm width, and 4.57mm height. Supports an extended operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN54LS00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS00J technical specifications.
| Package/Case | CDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.