
Hex Inverters with Open-Collector Outputs, featuring 6 independent inverting buffer gates. This integrated circuit operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. It offers a low-level output current of 4mA and a high-level output current of -100uA, with a TTL output type. The component has a propagation delay of 32ns and is housed in a 14-pin CDIP package for through-hole mounting. Operating across a wide temperature range from -55°C to 125°C, this bipolar technology device is supplied in rail/tube packaging.
Sign in to ask questions about the Texas Instruments SN54LS05J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS05J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS05J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.