Dual JK-type flip-flops with preset and clear, featuring negative edge clock triggering. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 45MHz. This through-hole mounted component offers a 20ns propagation delay and is packaged in a 16-pin CDIP. Suitable for operation across a wide temperature range of -55°C to 125°C, with TTL output type and a low level output current of 4mA.
Texas Instruments SN54LS112AJ technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 45MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS112AJ to view detailed technical specifications.
No datasheet is available for this part.