
Dual retriggerable monostable multivibrator, featuring TTL output and BIPOLAR technology. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a wide temperature range of -55°C to 125°C. Offers a propagation delay and turn-on delay time of 56ns, with a low-level output current of 4mA and high-level output current of -400uA. Packaged in a 16-pin CDIP for through-hole mounting.
Sign in to ask questions about the Texas Instruments SN54LS123J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS123J technical specifications.
| Package/Case | CDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| Width | 6.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS123J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
