The SN54LS123W is a dual monostable multivibrator with 16 inputs, operating on a 5V supply voltage with a maximum current of 20mA. It features a propagation delay of 56ns and a load capacitance of 15pF. The device is packaged in a R-GDFP-F16 package and is suitable for military temperature grades. It is a member of the LS family of logic ICs and is used in clock and timing applications, including counters and dividers.
Texas Instruments SN54LS123W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS123W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.