Quadruple bus buffer gates with 3-state outputs, featuring 4 non-inverting buffer elements. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a wide temperature range of -55°C to 125°C. The component offers a low-level output current of 12mA and a high-level output current of -1mA, with TTL output type. Designed for through-hole mounting in a CDIP package, it exhibits a propagation delay and turn-on delay time of 25ns.
Texas Instruments SN54LS125AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS125AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
