The SN54LS132J is a 4-bit NAND gate IC with TTL output, operating on a 5V supply voltage. It features a propagation delay of 22ns and can handle high-level output currents of up to -400uA. The device is packaged in a CDIP package and is suitable for use in temperatures ranging from -55°C to 125°C. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments SN54LS132J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS132J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS132J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.