
3-line to 8-line decoder/demultiplexer IC featuring 8 outputs and 3 inputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers a propagation delay of 41ns and a turn-on delay time of 41ns. This through-hole mounted component is packaged in CDIP with dimensions of 21.34mm length, 7.62mm width, and 3.56mm height. It provides a low-level output current of 4mA and a high-level output current of -400uA.
Sign in to ask questions about the Texas Instruments SN54LS138J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS138J technical specifications.
| Package/Case | CDIP |
| Height | 3.56mm |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 41ns |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS138J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
