The SN54LS147W is a 9-bit encoder from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum of 4.5V, with a nominal supply voltage of 5V. The device has a maximum power supply current of 20mA and a load capacitance of 15pF. It is packaged in a 16-pin DFP package type and is a member of the LS family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN54LS147W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 9 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS147W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.