
The SN54LS14J is a 6-bit Schmitt trigger inverter from Texas Instruments, packaged in a 14-pin CDIP. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply. The device features a propagation delay of 22ns and a turn-on delay time of 22ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN54LS14J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS14J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS14J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.