
The SN54LS157J is a 4-channel 8-input multiplexer from Texas Instruments, packaged in a CDIP package and designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The device has a maximum power dissipation of 49mW and is not radiation hardened. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments SN54LS157J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS157J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 49mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS157J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
