
Hex D-type flip-flops with clear, featuring positive edge clock triggering and a non-inverting output. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 40MHz. It offers a propagation delay of 35ns and a turn-on delay time of 35ns, with a low-level output current of 4mA and a high-level output current of -400uA. Packaged in CDIP for through-hole mounting, this component operates across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SN54LS174J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS174J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS174J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.