The SN54LS181J is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, packaged in a CDIP with through-hole mounting. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 5.5V. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN54LS181J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS181J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS181J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.