The SN54LS189AJ is a 16-bit parallel memory circuit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 4.5V to 5.5V. The device is packaged in a DIP-16 format and features a maximum access time of 90ns. It is designed for use in military-grade applications.
Texas Instruments SN54LS189AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | MEMORY CIRCUIT |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS189AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.