The SN54LS194AJ is a 4-bit bidirectional shift register from Texas Instruments, packaged in a CDIP-16 package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 30ns. The device is designed for use with a 5V supply voltage and is compatible with TTL output types. It is not RoHS compliant and contains lead. The shift register is available in a rail/tube packaging format.
Texas Instruments SN54LS194AJ technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS194AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.