The SN54LS221FK is a dual monostable multivibrator from Texas Instruments, featuring a 20-pin QCCN package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum power supply current of 27mA. The device has a propagation delay of 80ns and a load capacitance of 15pF. It is suitable for use in clock and timing applications, including counters and dividers.
Texas Instruments SN54LS221FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 80 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 27 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS221FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.