The SN54LS22J is a dual NAND gate IC from Texas Instruments, featuring 14 terminals and a maximum operating temperature of 125°C. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum power supply current of 2.2mA. The device is packaged in a 14-pin R-GDIP-T14 package and has a propagation delay of 28ns. It is a military-temperature-grade logic IC with a Schmitt trigger function and a load capacitance of 15pF.
Texas Instruments SN54LS22J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 2.2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.