
The SN54LS266J is a 4-bit XNOR gate IC from Texas Instruments, packaged in a CDIP package. It operates over a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device has a propagation delay of 30ns and a quiescent current of 13mA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54LS266J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | XNOR |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS266J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.