
Octal D-type flip-flop with clear, featuring 8 bits and a single element. Operates with a positive edge clock trigger, offering a maximum frequency of 40MHz. This through-hole mounted component utilizes BIPOLAR technology and has a TTL output type. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V. The device operates across a wide temperature range of -55°C to 125°C, with a propagation delay of 27ns.
Sign in to ask questions about the Texas Instruments SN54LS273J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS273J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 27ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS273J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.