
The SN54LS38J is a 4-bit NAND gate IC with a package type of CDIP and a through hole mount. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 32ns. The device is not RoHS compliant and contains lead. It has a high level output current of -250uA and a low level output current of 12mA. The IC is designed for use with a 5V supply voltage and has a TTL output type.
Sign in to ask questions about the Texas Instruments SN54LS38J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS38J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS38J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
