
The SN54LS390J is a 4-bit unidirectional counter from Texas Instruments, packaged in a CDIP with through-hole mounting. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The counter features a propagation delay of 60ns and is available in rail or tube packaging.
Texas Instruments SN54LS390J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS390J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.