
The SN54LS540J is an 8-bit 8-channel inverting buffer with TTL output. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP package. The device is not RoHS compliant and contains lead. It has a propagation delay of 38ns and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Texas Instruments SN54LS540J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS540J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
