The SN54LS55J is a 14-pin dual AND-OR-INVERT gate integrated circuit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a nominal 5V supply voltage. The device has a maximum power supply current of 1.3mA and a propagation delay of 20ns. The SN54LS55J is packaged in a CDIP-14 package and is suitable for use in military-grade applications.
Texas Instruments SN54LS55J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Load Capacitance | 15 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 1.3 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS55J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.