The SN54LS674J is a 16-bit unidirectional shift register from Texas Instruments, packaged in a CDIP with through-hole mounting. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is not RoHS compliant and contains lead. It has a propagation delay of 45ns and is suitable for use in logic circuits.
Sign in to ask questions about the Texas Instruments SN54LS674J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS674J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS674J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.