This 4-bit arithmetic logic unit is a TTL output integrated circuit with a CDIP package. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a rail/Tube packaging configuration and is not radiation hardened. It has a propagation delay of 45ns and a turn-on delay time of 45ns.
Texas Instruments SN54LS85J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS85J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
