3-bit up divide by 12 counter, LS family, negative edge triggered. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Features a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. 14-terminal ceramic dual in-line package (CDIP) with a propagation delay of 35ns. Maximum output current (Iol) is 4mA, with a maximum power supply current (ICC) of 15mA. Maximum operating frequency is 16MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN54LS92J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN54LS92J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 16 |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS92J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.