Hex Inverters with open-collector outputs, featuring 6 inverting buffer gates. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high level output current of -250µA and a low level output current of 20mA. Packaged in a 14-pin CDIP for through-hole mounting, it offers a propagation delay of 7.5ns. Operating across a wide temperature range of -55°C to 125°C, this BIPOLAR technology component is supplied in rail/tube packaging.
Texas Instruments SN54S05J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54S05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.