The SN54S139J is a dual 2-input 4-output demultiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device features a high level output current of -1mA and a low level output current of 20mA. It is available in a CDIP package and is packaged in rail/Tube. The SN54S139J is not RoHS compliant and contains lead.
Texas Instruments SN54S139J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54S139J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.