4-bit synchronous positive edge-triggered decade up counter. Features a MILITARY temperature grade with an operating range of -55°C to 125°C. This logic IC operates with a nominal supply voltage of 5V (4.5V to 5.5V) and has a maximum power supply current of 160mA. The component is housed in a 16-terminal ceramic package with a JEDEC code of R-GDFP-F16. Maximum operating frequency is 40MHz with a typical propagation delay of 15ns.
Texas Instruments SN54S162W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | S |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 160 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54S162W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.