The SN54S174W is a 16-bit D flip-flop from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 16-pin R-GDFP-F16 package and is a logic IC type D flip-flop with a propagation delay of 17 units. The device has a supply voltage range of 4.5 to 5.5 volts and a maximum power supply current of 144 milliamps. It operates at a frequency of 75 MHz and has a load capacitance of 15 units.
Texas Instruments SN54S174W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 9.79 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 6 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 144 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54S174W to view detailed technical specifications.
No datasheet is available for this part.