The SN54S175FK is a quad 4-bit D flip-flop from Texas Instruments, featuring a 20-pin QCCN package. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device has a maximum power supply current of 96mA and a propagation delay of 17ns. It is a logic IC type D flip-flop with a positive edge trigger and complementary output polarity.
Texas Instruments SN54S175FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 96 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54S175FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.