Octal buffer/line driver featuring 8 bits and 8 channels with 3-state outputs. This through-hole mounted integrated circuit operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports TTL output. It offers a high level output current of -12mA and a low level output current of 48mA, with a propagation delay of 15ns. Designed for a wide operating temperature range from -55°C to 125°C, this component is packaged in a 20-pin CDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN54S240J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54S240J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
