Dual 5-input Positive-NOR Gates 14-CDIP -55 to 125
Texas Instruments SN54S260J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Type | TTL |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54S260J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.