8-bit universal shift/storage register, featuring parallel-in/parallel-out logic. Operates with a 5V nominal supply voltage (4.5V to 5.5V range) and a maximum frequency of 50MHz. This 20-terminal device boasts a MILITARY temperature grade, functioning from -55°C to 125°C. It supports bidirectional data transfer triggered by a positive edge, with a propagation delay of 21ns. The component is housed in a 20-pin dual in-line package.
Texas Instruments SN54S299J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | S |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 225 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54S299J to view detailed technical specifications.
No datasheet is available for this part.