The SN54S32J is a 4-input OR gate IC from Texas Instruments, packaged in a CDIP-14 package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 7ns. The device is not RoHS compliant and contains lead. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum output current of 20mA and a minimum output current of -1mA.
Texas Instruments SN54S32J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54S32J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.