The SN54S37J is a 4-bit TTL NAND gate IC with a CDIP-14 package, operating over a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. This device is not RoHS compliant and contains lead. It is a logic function NAND gate with 4 inputs and 4 outputs.
Texas Instruments SN54S37J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Type | TTL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54S37J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
