Dual D-type positive-edge-triggered flip-flops featuring two independent D-type elements. Operates with a maximum frequency of 110MHz and a propagation delay of 13.5ns. Designed for through-hole mounting in a 14-pin CDIP package. Supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V. Offers a high level output current of -1mA and a low level output current of 20mA. Suitable for applications requiring non-inverting logic with TTL output.
Texas Instruments SN54S74J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54S74J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.