The SN54S85J is a 4-bit arithmetic logic unit (ALU) from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device features a high level output current of -1mA and a low level output current of 20mA. The SN54S85J is packaged in a CDIP and is available in a rail/tube packaging option.
Texas Instruments SN54S85J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54S85J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
