
The SN55113J is a dual bus transceiver with a CDIP-16 package, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It draws a maximum supply current of 85mA when operating at 5V.
Sign in to ask questions about the Texas Instruments SN55113J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN55113J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN55113J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
