Quadruple Line Receiver 14-CDIP -55 to 125
Texas Instruments SN55189J technical specifications.
| Package/Case | CDIP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 26mA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN55189J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.