
The SN55453BJG is a dual driver integrated circuit from Texas Instruments, packaged in a CDIP package. It operates within a temperature range of -55°C to 125°C and has a maximum operating supply voltage of 5.5V. The device has a maximum power dissipation of 1.05W and a propagation delay of 25ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN55453BJG technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 68mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN55453BJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
