
Industrial CAN Transceiver, 1Mbps data rate, operating from 4.5V to 5.5V with a typical 5V supply voltage and 65mA supply current. Features one driver, one receiver, and one transceiver, with single transmit and receive buffers. Packaged in an 8-SON (SOIC) with dimensions of 4.1mm length, 4.1mm width, and 0.75mm height. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN55HVD251DRJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN55HVD251DRJR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.000384oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN55HVD251DRJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
