The SN55LBC173TDA1 is a quad receiver from Texas Instruments, operating at 5V with a maximum data rate of 10Mbps. It is designed for surface mount applications and is packaged in a DIE-16 format. The device is RoHS compliant and is available in rail/Tube packaging. The operating temperature range is 25°C, with a maximum operating temperature of 25°C and a minimum operating temperature of 25°C.
Texas Instruments SN55LBC173TDA1 technical specifications.
| Package/Case | DIE |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN55LBC173TDA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.