The SN55LBC175J is a 4-channel receiver integrated circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a maximum supply current of 20mA and is available in a CDIP-16 package with a through-hole mount. The SN55LBC175J is not RoHS compliant and contains lead, making it a non-lead-free component. It has a data rate of 10Mbps and is suitable for use in applications where a high-speed receiver is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN55LBC175J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN55LBC175J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
