The SN55LBC180RSAR is a 5V, 10Mbps, full-duplex bus transceiver from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a supply current of 4mA and is available in quantities of 3000 per reel.
Texas Instruments SN55LBC180RSAR technical specifications.
| Package/Case | VQFN |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN55LBC180RSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.