Quadruple 1-bit bus buffer gate with 3-state outputs, designed for surface mount applications. Features a 7.7ns propagation delay and operates with a supply voltage range of 4.5V to 5.5V. Offers high output current capability of 64mA for both high and low levels. This RoHS compliant component is packaged in a 14-SO SOP, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |