Octal buffer/driver featuring 3-state outputs, designed for surface mount applications in a 20-SO package. This integrated circuit offers 8 output lines with a high level output current of 64mA and a low level output current of 64mA. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 4.5V to 5.5V. The device provides 8 input lines and 8 output lines, with a propagation delay of 5ns. It is RoHS compliant and lead-free.
Texas Instruments SN64BCT244NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT244NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
