Octal buffer/driver with 3-state outputs, featuring 8 input lines and 8 output lines. This surface mount logic IC operates with a supply voltage range of 4.5V to 5.5V and offers a high level output current of 64mA and a low level output current of 64mA. It supports a wide operating temperature range from -40°C to 85°C and has a propagation delay of 5ns. The component is RoHS compliant and packaged in a 20-SO format on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |